New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      BCM5461SA1IPFG

                      Ethernet Controller, Gigabit Ethernet Copper Transceiver, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3

                      Date/Lot Code

                      BROADCOM BCM5461SA1IPFG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM5461SA1IPFG
                      Newark Part No.32AH8415
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.940
                      5+$30.500
                      10+$28.050
                      25+$26.830
                      50+$26.160
                      100+$25.500
                      250+$24.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM5461SA1IPFG
                      Newark Part No.32AH8415
                      Technical Datasheet

                      Data Sheet

                      Device TypeGigabit Ethernet Copper Transceiver
                      Supported StandardsIEEE 802.3ab, IEEE 802.3u, IEEE 802.3
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackageBGA
                      No. of Pins100Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      BCM5461SA1IPFG is a 10/100/1000base-t gigabit copper transceiver. It is optimized for low power and small footprint size to enable backplane and uplink applications. By lowering system cost and reducing power dissipation by nearly 30%, the BCM5461 enables a new class of cost-effective gigabit ethernet equipment, driving the delivery of gigabit bandwidth to the desktop. The BCM5461’s digital signal processor-based architecture and advanced power management techniques combine to achieve robust and low power operation over the existing CAT 5 twisted-pair wiring. The BCM5461 architecture not only meets the requirements of 802.3, 802.3u, and 802.3ab, but maintains the industry’s highest level of margin over IEEE requirements for Echo, NEXT, and FEXT. Low power is a key factor in implementing Gigabit small form factor NICs and uplinks and, at less than 700 mW per port, the BCM5461 has the industry's lowest power.

                      • Fully-integrated 10BASE-T/100BASE-TX/1000BASE-T Gigabit ethernet transceiver
                      • Line-side copper and fiber interfaces, on-chip low-voltage regulators
                      • Fully compliant with IEEE 802.3, 802.3u, and 802.3ab standards, 0.13µ CMOS — low power and cost
                      • Trace matched output impedance, line-side loopback, low EMI emissions
                      • Robust CESD tolerance, support for jumbo packets up to 9Kb
                      • Flexibility for copper or fiber applications, lowers system BOM cost and simplifies system design
                      • Requires no airflow or heatsink, eases system level debug
                      • High CESD tolerance prevents equipment damage and return
                      • Ease of manufacturing with JTAG support, simplified power supply, and multiple MAC interfaces
                      • 100-pins BGA package

                      Technical Specifications

                      Device Type

                      Gigabit Ethernet Copper Transceiver

                      Supply Voltage Min

                      -

                      IC Case / Package

                      BGA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      -

                      Product Range

                      -

                      Supported Standards

                      IEEE 802.3ab, IEEE 802.3u, IEEE 802.3

                      Supply Voltage Max

                      -

                      No. of Pins

                      100Pins

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991B1
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.