Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM89811B1AWMLG
Newark Part No.29AH3483
Technical Datasheet
Device TypeEthernet Transceiver
Supported Standards-
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageMLP
No. of Pins-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
BCM89811B1AWMLG is a BroadR-Reach® Single-port automotive Ethernet RGMII RGMII transceiver chip, optimized for use in low-power automotive applications. Delivering 100 megabit-per-second (Mb/s) performance over a single, unshielded twisted-pair wire, the highly integrated chip combines the functionality of multiple discrete devices in an ultra-small package (6x6mm).
- Automotive-qualified low-power design reduces power consumption up to 30 percent
- On-chip integrated low-pass filters lower emissions (meets EMC requirements)
- Integrated internal regulators provide on-chip power and eliminate the need for external regulators
- Exceeds automotive specifications for noise cancellation and transmission jitter
- Active lifecycle, 100BASE-T1 PHY data rate
Technical Specifications
Device Type
Ethernet Transceiver
Supply Voltage Min
-
IC Case / Package
MLP
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
-
Supply Voltage Max
-
No. of Pins
-
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
