Print Page
Image is for illustrative purposes only. Please refer to product description.
39,925 In Stock
Need more?
9500 Delivery in 1-3 Business Days(US stock)
30425 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.375 |
10+ | $0.375 |
25+ | $0.375 |
50+ | $0.375 |
100+ | $0.375 |
250+ | $0.375 |
500+ | $0.375 |
1000+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCREQ-9020-MP000
Newark Part No.57AK6569
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StylePLCC
Radiant Intensity (Ie)30mW/Sr
Rise Time15ns
Fall Time tf25ns
Forward Current If(AV)100mA
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product Range-
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
PLCC
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (12-Jan-2017)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
25ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate