Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LR00-ATV0E
Newark Part No.57AK6572
Product RangeCSMW-Lx00-AxxxE Series
Technical Datasheet
15,486 In Stock
Need more?
1500 Delivery in 1-3 Business Days(US stock)
13986 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.295 |
10+ | $0.295 |
25+ | $0.295 |
50+ | $0.295 |
100+ | $0.295 |
250+ | $0.295 |
500+ | $0.295 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LR00-ATV0E
Newark Part No.57AK6572
Product RangeCSMW-Lx00-AxxxE Series
Technical Datasheet
Product RangeCSMW-Lx00-AxxxE Series
LED ColorRed
Wavelength Typ622nm
Viewing Angle120°
Luminous Flux @ Test25lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test8.1cd
Power Dissipation Pd580mW
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
CSMW-Lx00-AxxxE Series
Wavelength Typ
622nm
Luminous Flux @ Test
25lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
8.1cd
Automotive Qualification Standard
AEC-Q101
LED Color
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
580mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate