Need more?
Quantity | Price |
---|---|
1+ | $2.600 |
Product Overview
The HCNW-2201-000E is a 1-channel 8-pin optically-coupled logic gate optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The electrical and switching characteristics of the HCNW2201 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control system.
- Low input current
- Hysteresis
- Totem pole output (no pull-up resistor required)
- 300ns Propagation delay guaranteed over the full temperature range
Technical Specifications
1 Channel
5Mbaud
8Pins
No SVHC (23-Jan-2024)
5kV
DIP
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate