Print Page
Image is for illustrative purposes only. Please refer to product description.
2,147 In Stock
Need more?
87 Delivery in 1-3 Business Days(US stock)
2060 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.470 |
10+ | $2.470 |
25+ | $2.470 |
84+ | $2.470 |
126+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HCNW-4506 is a 1-channel 8-pin Intelligent Power Module and Gate Drive Interface Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated high gain photodetector. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications. It is suitable for isolated IGBT/MOSFET gate drive.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- >44% at IF=10mA CTR
- 1414V Maximum working insulation voltage
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
5kV
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for HCNW4506
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability