New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Digital Output Optocouplers
                      Print Page

                      HCPL-0211-000E

                      Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, SOIC, 8 Pins

                      Date/Lot Code

                      BROADCOM HCPL-0211-000E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHCPL-0211-000E
                      Newark Part No.31K6912
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,301 In Stock

                      Need more?

                      88 Delivery in 1-3 Business Days(US stock)
                      2213 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$4.020
                      10+$2.960
                      25+$2.700
                      50+$2.430
                      100+$2.170
                      300+$2.060
                      500+$1.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHCPL-0211-000E
                      Newark Part No.31K6912
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Isolation Voltage3.75kV
                      Data Rate5Mbaud
                      Optocoupler Case StyleSOIC
                      No. of Pins8Pins
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HCPL-0211-000E is a 1-channel 8-pin optically-coupled Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. A superior internal shield on the HCPL-0211 guarantees common mode transient immunity of 10kV/ms at a common mode voltage of 1000V. The electrical and switching characteristics of the HCPL-0211 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control system.

                      • Low input current
                      • Hysteresis
                      • Totem pole output (no pull-up resistor required)
                      • 300ns Propagation delay guaranteed over the full temperature range

                      Applications

                      Computers & Computer Peripherals, Signal Processing, Power Management, Industrial

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      Data Rate

                      5Mbaud

                      No. of Pins

                      8Pins

                      SVHC

                      No SVHC (23-Jan-2024)

                      Isolation Voltage

                      3.75kV

                      Optocoupler Case Style

                      SOIC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for HCPL-0211-000E

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.