Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.160 | $0.653 |
| 10+ | $2.950 | $0.653 |
| 25+ | $2.770 | $0.653 |
| 50+ | $2.570 | $0.653 |
| 100+ | $2.390 | $0.653 |
| 300+ | $2.250 | $0.653 |
| 500+ | $2.120 | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for HCPL-070A-000E
1 Product Found
Product Overview
- Single channel very low power consumption high gain optocoupler
- Specified for 3V operation
- TTL and CMOS compatible output
- Specified AC and DC performance over 0 to 70°C temperature range
- High current transfer ratio 3500% at IF = 40 µA
- Will operate with VCC as low as 1.6V
- Ultra low input current capability of 40µA
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
18V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
5mA
CTR Min
800%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
