
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.640 | $0.684 |
| 10+ | $2.900 | $0.684 |
| 25+ | $2.750 | $0.684 |
| 50+ | $2.600 | $0.684 |
| 100+ | $2.450 | $0.684 |
| 250+ | $2.310 | $0.684 |
| 500+ | $2.180 | $0.684 |
Product Information
Alternatives for HCPL-070A-500E
1 Product Found
Product Overview
The HCPL-070A-500E is a 1-channel 8-pin very low power consumption High Gain Optocoupler can be driven with an input current as low as 40µA and has a typical current transfer ratio of 3500%. This high gain coupler uses an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation. It is designed for use in CMOS, LSTTL or other low power applications. It is especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0 to 70°C operating temperature range at 40µA of LED current and VCC ≥ 3V. It is suitable for low input current line receiver and telephone ring detector.
- TTL and CMOS compatible output
- Will operate with VCC as low as 1.6V
- 2.5V Reverse input voltage
- 15mW Input power dissipation
Technical Specifications
1 Channel
8Pins
3.75kV
18V
No SVHC (23-Jan-2024)
SOIC
5mA
800%
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
