Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $4.130 |
| 25+ | $3.850 |
| 50+ | $3.580 |
| 100+ | $3.300 |
| 300+ | $3.120 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Low input current, high gain, LVTTL/LVCMOS compatible optocoupler. It is suitable for use in ground isolate most logic families – LVTTL/LVCMOS, low input current line receiver, high voltage insulation, EIA RS-232C line receiver, telephone ring detector, V AC line voltage status indicator- low input power dissipation, low power systems -ground isolation.
- 3.3V/5V dual supply voltages
- Low power consumption
- High current transfer ratio
- Low input current requirements
- Performance guaranteed over temperature 0°C to +70°C
- Base access allows gain bandwidth adjustment
- High output current of 60mA
- Safety approval, UL, IEC/EN/DIN EN 60747-5-2, CSA
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
7V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
400%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-073L-000E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate