Print Page
Image is for illustrative purposes only. Please refer to product description.
2,239 In Stock
Need more?
305 Delivery in 1-3 Business Days(US stock)
1934 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.530 |
10+ | $15.260 |
25+ | $15.260 |
50+ | $15.260 |
100+ | $15.260 |
250+ | $15.260 |
500+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-092J-000E
Newark Part No.58Y4712
Technical Datasheet
No. of Channels4Channels
No. of Channels4 Channel
Propagation Delay15ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins16Pins
Data Rate100Mbaud
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Isolation IC TypeHigh Speed CMOS Digital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
HCPL-092J-000E is a quad, 1/3, bidirectional CMOS digital isolator that features high-speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives this device a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and a 100Mbaud data rate, making them the industry’s fastest digital isolators. Applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, logic level shifting.
- 3.3V and +5V TTL/CMOS compatible
- 15kV/µs minimum common mode rejection
- 2500V RMS isolation, UL1577 approved
- Quiescent supply current 1 is 1.5mA typ at (VIN = 0V, TA = +25°C)
- Logic input current is 10µA maximum at (TA = +25°C)
- Maximum data rate is 100MBd minimum at (CL = 15pF, TA = +25°C)
- 50MHz maximum clock frequency at (TA = +25°C)
- 10ns minimum pulse width at (TA = +25°C)
- 4ns typ propagation delay skew at (TA = +25°C)
- Ambient operating temperature range from -40 to +100°C, narrow body SO-16 package
Technical Specifications
No. of Channels
4Channels
Propagation Delay
15ns
Supply Voltage Max
5.5V
Interface Case Style
WSOIC
Data Rate
100Mbaud
Output Level
CMOS, TTL
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
4 Channel
Supply Voltage Min
3V
IC Case / Package
WSOIC
No. of Pins
16Pins
Input Level
CMOS, TTL
Isolation IC Type
High Speed CMOS Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate