Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-000E
Newark Part No.36J9567
Product RangeHCPL-181 Family
Technical Datasheet
23,732 In Stock
Need more?
1240 Delivery in 1-3 Business Days(US stock)
22492 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 10+ | $0.504 |
| 25+ | $0.462 |
| 50+ | $0.419 |
| 100+ | $0.377 |
| 250+ | $0.349 |
| 500+ | $0.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-000E
Newark Part No.36J9567
Product RangeHCPL-181 Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeHCPL-181 Family
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-181-000E is a Phototransistor Optocoupler with mini-flat SMD mounting. It contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving.
- 3750Vrms Input-output isolation voltage
- High collector-emitter voltage (VCEO=80V)
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-181 Family
Technical Docs (1)
Alternatives for HCPL-181-000E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability