Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,597 In Stock
Need more?
490 Delivery in 1-3 Business Days(US stock)
1107 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $5.480 |
| 25+ | $5.170 |
| 50+ | $4.860 |
| 100+ | $4.540 |
| 250+ | $4.360 |
| 500+ | $4.180 |
| 1000+ | $3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Very high CMR, wide VCC logic gate optocoupler. It is suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control systems.
- Wide operating VCC range: 4.5V to 20V
- 300ns propagation delay guaranteed over the full temperature range
- 5Mbd typical signal rate
- Low input current (1.6mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pullup resistor required)
- Guaranteed performance from -40°C to 85°C
- UL recognized 5000VRMS for 1 minute
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved with VIORM = 1414V peak
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate