Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
431 In Stock
Need more?
255 Delivery in 1-3 Business Days(US stock)
176 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $6.050 |
| 25+ | $5.680 |
| 50+ | $5.290 |
| 100+ | $4.920 |
| 250+ | $4.750 |
| 500+ | $4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate