Print Page
Image is for illustrative purposes only. Please refer to product description.
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.315 |
6000+ | $0.308 |
12000+ | $0.288 |
18000+ | $0.286 |
30000+ | $0.282 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$945.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HCPL-354-000E is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a phototransistor, optically coupled to two light emitting diodes connected inverse parallel. It can operate directly by AC input current. The small dimension of this product allows significant space saving. It is suitable for programmable controllers, AC/DC-input modules and AC line/digital logic isolation.
- AC input response
- 3750VRMS Input-output isolation voltage
- 4µs Typical response time
- 20% at IF=±1mA/VCE=5V Minimum current transfer ratio
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-354-000E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability