New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Darlington Output Optocouplers
                      Print Page

                      HCPL-3760-000E

                      Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 3.75 kV

                      BROADCOM HCPL-3760-000E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHCPL-3760-000E
                      Newark Part No.31K7011
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      319 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.620
                      10+$2.620
                      25+$2.620
                      50+$2.620
                      100+$2.620
                      250+$2.620
                      500+$2.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHCPL-3760-000E
                      Newark Part No.31K7011
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleDIP
                      No. of Pins8Pins
                      Forward Current If Max-
                      Isolation Voltage3.75kV
                      CTR Min-
                      Collector Emitter Voltage V(br)ceo20V
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HCPL-3760-000E is a 1-channel 8-pin isolated voltage/current Threshold Detection Optocoupler for use with relay contact monitor and relay coil voltage monitor. To obtain lower current operation, the HCPL-3760 uses a high-efficiency AlGaAs LED which provides higher light output at lower drive currents. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals and internal clamping diodes to protect the buffer and LED from a wide range of over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.

                      • Programmable sense voltage
                      • Hysteresis
                      • Logic compatible output
                      • Thresholds guaranteed over temperature
                      • Thresholds independent of LED optical parameters

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      8Pins

                      Isolation Voltage

                      3.75kV

                      Collector Emitter Voltage V(br)ceo

                      20V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Optocoupler Case Style

                      DIP

                      Forward Current If Max

                      -

                      CTR Min

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.