Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.220 |
| 100+ | $1.590 |
| 500+ | $1.390 |
| 1000+ | $1.330 |
| 2500+ | $1.270 |
| 5000+ | $1.200 |
Product Information
Product Overview
The HCPL-4504-000E is a high CMR high speed Optocoupler contains a GaAsP LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR and also has a guaranteed propagation delay difference. The HCPL-4504 series optocoupler make an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay and CMR are specified both for TTL and IPM conditions which are provided for ease of application. An insulating layer between a LED and an integrated photodetector provides electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.
- Short propagation delays for TTL and IPM applications
- TTL compatible
- Open collector output
Applications
Power Management, Signal Processing
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD.
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (23-Jan-2024)
DIP
25mA
25%
-
Technical Docs (1)
Alternatives for HCPL-4504-000E
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate