Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4506-300E
Newark Part No.36K5524
Your Part Number
Technical Datasheet
14,716 In Stock
Need more?
1815 Delivery in 1-3 Business Days(US stock)
12901 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.450 |
| 100+ | $1.760 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.400 |
| 5000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4506-300E
Newark Part No.36K5524
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HCPL-4506-300E is a 1-channel 8-pin surface-mount Intelligent Power Module and Gate Drive Interface Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated high gain photodetector. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications. It is suitable for isolated IGBT/MOSFET gate drive.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- <gt/>44% at IF=10mA CTR
- 630V Maximum working insulation voltage
Applications
Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate