Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $7.240 |
| 25+ | $6.990 |
| 50+ | $6.820 |
| 100+ | $6.640 |
| 250+ | $6.600 |
| 500+ | $6.550 |
Product Information
Product Overview
The HCPL-7800-000E is an Isolation Amplifier for current sensing in electronic motor drives. The high CMR capability of isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical implementation the motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the amplifier. A differential output voltage is created on the other side of the amplifier optical isolation barrier. It is designed to ignore very high common-mode transient slew rates.
- 15kV/μs Common-mode rejection at VCM = 1000V
- Advanced sigma-delta A/D converter technology
- Compact and auto-insertable
- Fully differential circuit topology
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
1Amplifiers
DIP
4.5V to 5.5V
DIP
-
100kHz
Optical
-40°C
-
300µV
1 Amplifier
1 Channel
8Pins
4.5V to 5.5V
3.75kVrms
100kHz
0.35%
Through Hole
85°C
No SVHC (23-Jan-2024)
DIP
Technical Docs (1)
Alternatives for HCPL-7800-000E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate