
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $6.940 |
| 25+ | $6.750 |
| 90+ | $6.550 |
| 135+ | $6.350 |
Product Information
Product Overview
The HCPL-788J-000E is an Isolation Amplifier with short-circuit and overload detection makes motor phase current sensing compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements. A larger analogue output voltage is created on the other side of this optical isolation barrier. The output voltage is proportional to the motor current and can be connected directly to a single-supply A/D converter. A digital over-range output (FAULT) and an analogue rectified output (ABSVAL) are also provided. The wire OR-able over-range output (FAULT) is useful for quick detection of short circuit conditions on any of the motor phases. The wire-OR-able rectified output, simplifies measurement of motor load since it performs poly-phase rectification. Since the common-mode voltage swings several hundred volts in tens of nanoseconds in modern electronic motor drives, this was designed to ignore very high common-mode transient slew rates (10kV/µs).
- Output voltage directly compatible with A/D converters (0V to VREF)
- Fast (3µs) short circuit detection with transient fault rejection
- Absolute value signal output for overload detection
- 1µV/°C Offset change vs. temperature
- 25kV/µs Isolation transient immunity
Applications
Motor Drive & Control, Power Management, Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
1Amplifiers
4.5V to 5.5V
SOIC
30kHz
Optical
-40°C
-
No SVHC (23-Jan-2024)
SOIC
1 Amplifier
3.75kV
4.5V to 5.5V
16Pins
-
Surface Mount
85°C
-
3mV
30kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
