Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.140 |
10+ | $2.280 |
25+ | $2.110 |
50+ | $1.940 |
100+ | $1.770 |
250+ | $1.670 |
500+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Power module interface optocoupler
- Compatible with infrared vapour phase reflow and wave soldering processes
- Very high common mode transient immunity: 15000V/us at VCM = 1500V guaranteed
- High speed of 1Mb/s
- TTL compatible
- Open collector output
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOP
Forward Current If Max
25mA
CTR Min
15%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-M453-500E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate