Print Page
Image is for illustrative purposes only. Please refer to product description.

175 In Stock
236 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $56.430 |
| 5+ | $50.490 |
| 10+ | $44.550 |
| 40+ | $43.330 |
| 60+ | $42.120 |
| 100+ | $40.910 |
Price for:Each
Minimum: 1
Multiple: 1
$56.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLG-2416
Newark Part No.23M6426
Technical Datasheet
LED ColorGreen
Forward Current If110mA
Luminous Intensity5.6mcd
No. of Digits / Alpha4
Character Size5mm
Supply Voltage5V
Display Area Width25.15mm
Character FormatDot Matrix
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDLG-2416 is a 0.2-inch four-character 5×7 dot matrix display driven by an onboard CMOS IC. This display is pin-for-pin compatible with the HPDL-2416. The IC stores and decodes 7-bit ASCII data and displays it using a 5×7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times that make it easy to interface to a microprocessor.
- Smart alphanumeric display, CMOS IC for low-power consumption
- Built-in RAM, ASCII decoder, and LED drive circuitry
- Software controlled dimming levels and blank
- 128 ASCII character set, end-stackable
- Wide operating temperature range from -40°C to +85°C
- Excellent ESD protection, wide viewing angle (50° typ.)
- Supply voltage range from 4.5 to 5.5V
- Average luminous intensity per digit, character average is 5.6mcd typical
- Peak wavelength is 568nm typical
- 18 pin DIP package
Technical Specifications
LED Color
Green
Luminous Intensity
5.6mcd
Character Size
5mm
Display Area Width
25.15mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
110mA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
