Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSM-201H
Newark Part No.79AK7049
Product RangeHDSM-201x Series
Technical Datasheet
3,000 In Stock
Need more?
66 Delivery in 1-3 Business Days(US stock)
2934 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $3.650 |
| 25+ | $3.430 |
| 50+ | $3.190 |
| 100+ | $2.970 |
| 250+ | $2.820 |
| 500+ | $2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-201H
Newark Part No.79AK7049
Product RangeHDSM-201x Series
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity5mcd
No. of Digits / Alpha1
Character Size0.2"
Common ConnectionCommon Anode
Product RangeHDSM-201x Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
5mcd
Character Size
0.2"
Product Range
HDSM-201x Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability