Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.570 |
| 25+ | $3.790 |
| 50+ | $3.590 |
| 100+ | $3.400 |
| 400+ | $3.230 |
| 600+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-F103
Newark Part No.99AC3974
Product RangeHDSP-F10x
Technical Datasheet
LED ColorRed
Forward Current If5mA
Forward Voltage1.7V
Luminous Intensity3.9mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Cathode
Product RangeHDSP-F10x
SVHCNo SVHC (21-Jan-2025)
Product Overview
These low current seven segment displays are designed for applications requiring low power consumption. They are tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. Drive currents as low as 1 mA per segment are available.
- Low power consumption
- Industry standard size
- Industry standard pinout
- ±50° viewing angle
- ±1 overflow character
- Excellent for long digit string multiplexing
Technical Specifications
LED Color
Red
Forward Voltage
1.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
5mA
Luminous Intensity
3.9mcd
Character Size
10mm
Product Range
HDSP-F10x
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability