Print Page
8 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.210 | $1.180 |
| 10+ | $3.090 | $1.180 |
| 25+ | $2.830 | $1.180 |
| 50+ | $2.570 | $1.180 |
| 100+ | $2.380 | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-F511
Newark Part No.31AJ5227
Product RangeHDSP-FX11
Technical Datasheet
LED ColorGreen
Forward Current If10mA
Forward Voltage2.1V
Luminous Intensity3.5mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeHDSP-FX11
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
10mA
Luminous Intensity
3.5mcd
Character Size
10mm
Product Range
HDSP-FX11
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

