Print Page
238 In Stock
Need more?
38 Delivery in 1-3 Business Days(US stock)
200 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $25.730 |
5+ | $24.640 |
10+ | $23.530 |
25+ | $22.720 |
50+ | $22.130 |
100+ | $21.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HEDS-5120#A06 is a Metal Codewheel for use with Avago Technologies HEDS-9000, HEDS- 9100, HEDS-9040 and HEDS-9140 series encoder modules. Designed for many environments, applications and budgets, code wheels are available in glass, film and metal. These code wheels are available in resolutions from 96 counts per revolution (CPR) to 1024 CPR on an 11mm optical radius and 500 to 2048 CPR on a 23.36mm optical radius.
- 500 Counts per revolution
- 1/4" Shaft diameter
- 30000RPM Velocity
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
500
Encoder Output
-
Encoder Mounting
1/4" Shaft
Product Range
HEDS-5120
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability