Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1506AFZ
Newark Part No.36AJ9449
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.500 |
| 5+ | $33.130 |
| 10+ | $29.750 |
| 25+ | $29.740 |
| 50+ | $29.720 |
| 100+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$36.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1506AFZ
Newark Part No.36AJ9449
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance45mm
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
45mm
Forward Voltage
2.1V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability