Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1527Z
Newark Part No.13M1448
Your Part Number
Technical Datasheet
573 In Stock
Need more?
255 Delivery in 1-3 Business Days(US stock)
318 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
| 10+ | $16.680 |
| 25+ | $16.050 |
| 50+ | $15.440 |
| 100+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1527Z
Newark Part No.13M1448
Technical Datasheet
Wavelength Typ650nm
Data Rate Max1Mbps
Data Transmission Distance100m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max125Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
1.67V
Signal Rate Max
125Mbaud
Product Range
-
Data Rate Max
1Mbps
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate