1,841 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.230 |
100+ | $0.936 |
500+ | $0.807 |
1000+ | $0.766 |
2500+ | $0.730 |
10000+ | $0.666 |
Product Information
Product Overview
The HFBR-4503Z is a grey simplex latching plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. A simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connectors are made of a flame retardant VALOX UL94V-0 material. It is designed for rugged applications requiring a greater retention force of 80 Newton (18lbs) than provided by a simplex nonlatching connector. Misalignment of an inserted latching connector into either module will not result in a positive latch. The connector is released by depressing the rear section of the connector lever and then pulling the connector assembly away from the module housing.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate