969 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $2.920 |
10+ | $2.150 |
100+ | $1.680 |
500+ | $1.470 |
1000+ | $1.400 |
2500+ | $1.350 |
5000+ | $1.290 |
Product Information
Product Overview
The HFBR-4516Z is a grey duplex latching plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. Duplex connector is keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. It is designed for rugged applications requiring greater retention force than the non-latching duplex connector. When inserting the duplex latching connector into a module, the connector latch mechanism should be aligned with the top surface of the dual combination of horizontal, vertical or tilted packages.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate