Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS010Z
Newark Part No.13M1419
Product RangeHFBR-R Series
Your Part Number
Technical Datasheet
138 In Stock
Need more?
31 Delivery in 1-3 Business Days(US stock)
107 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.50 |
| 10+ | $19.71 |
| 40+ | $17.93 |
| 60+ | $17.20 |
| 100+ | $16.30 |
| 260+ | $15.58 |
| 500+ | $14.85 |
Price for:Each
Minimum: 1
Multiple: 1
$21.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS010Z
Newark Part No.13M1419
Product RangeHFBR-R Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers1Fibres
Fibre TypePlastic Optical
Lead Length - Metric10m
Fibre Diameter1mm
Product RangeHFBR-R Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Plastic optical fibre cable constructed of a single step-index fibre sheathed in a black polyethylene jacket. It is suitable for use in industrial data links for factory automation and plant control, intra-system links; board-to-board, rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, proprietary LANs, digitized video, medical instruments, reduction of lightning and voltage transient susceptibility and high voltage isolation.
- Compatible with Versatile link family of connectors and fibre optic components
- Standard attenuation POF
- Latching simplex connector code
- Simplex cable channel code
- 0.22dB/m typical attenuation
- Numerical aperture range 0.47 to 0.50
- 5ns/m propagation delay constant
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
1Fibres
Lead Length - Metric
10m
Product Range
HFBR-R Series
Fibre Optic Connector B
LC
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate