Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RMD010Z
Newark Part No.71K0247
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RMD010Z
Newark Part No.71K0247
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers2Fibres
External Diameter2.2mm
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColorBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HFBR-RMD010Z is a plastic Fiber Cable with standard attenuation POF. This standard duplex connector duplex zip cord cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zip cord web.
- Compatible with Avago Versatile Link family of connectors and fiber optic components
- Reduction of lightning and voltage transient susceptibility
- High voltage isolation
- UL VW-1 Flame-retardant
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
2Fibres
Reel Length (Imperial)
32.8ft
Jacket Color
Black
Product Range
-
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
10m
Jacket Material
PE
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate