Print Page
33,266 In Stock
Need more?
1669 Delivery in 1-3 Business Days(US stock)
31597 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.544 |
10+ | $0.382 |
100+ | $0.281 |
500+ | $0.236 |
1000+ | $0.221 |
4000+ | $0.207 |
10000+ | $0.185 |
26000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1700
Newark Part No.40K0044
Product RangeHLMP-X7XX
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ626nm
Luminous Intensity2.1mcd
Viewing Angle50°
Lens ShapeRound
Product RangeHLMP-X7XX
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-1700 from Avago is a through hole low current LED Lamp. This LED lamp features low power, high efficiency, CMOS-MOS compatible, TTL compatible and wide viewing angle. The T-1 lamp is mostly used in low power DC circuits, Telecommunications indicators and keyboard indicators.
- Round lens shape
- T-1 (3mm) standard bulb size
- Red colour LED
- Forward voltage is 1.7V
- Forward current (If) is 2mA
- Wavelength is 626nm
- Luminous intensity is 2.1mcd at 2mA
- Viewing angle of 50°
Applications
LED Lighting, Lighting, Portable Devices, Industrial
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Current If
2mA
Wavelength Typ
626nm
Viewing Angle
50°
Product Range
HLMP-X7XX
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
1.7V
Luminous Intensity
2.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HLMP-1700
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate