Print Page
Image is for illustrative purposes only. Please refer to product description.

2,655 In Stock
Need more?
145 Delivery in 1-3 Business Days(US stock)
2510 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.360 |
| 25+ | $2.240 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 320+ | $1.870 |
| 640+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HLMP-2550 is a rectangular green LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. The LED uses a liquid phase GaP epitaxial layer on a GaP substrate.
- Large bright, uniform light emitting areas
- Categorized for light output
- Categorized for dominant wavelength
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- Light emitting surface suitable for legend attachment per application
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
50mcd
Display Size
19.05mm x 3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
