Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLPT-B3D0-00000
Newark Part No.
Re-Reel21AM3351
Cut Tape21AM3351
Product RangeHLPT-B3x0-00000 Series
Your Part Number
Technical Datasheet
13,998 In Stock
Need more?
1400 Delivery in 1-3 Business Days(US stock)
12598 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.774 |
| 25+ | $0.699 |
| 50+ | $0.625 |
| 100+ | $0.549 |
| 250+ | $0.506 |
| 500+ | $0.462 |
| 1000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLPT-B3D0-00000
Newark Part No.
Re-Reel21AM3351
Cut Tape21AM3351
Product RangeHLPT-B3x0-00000 Series
Technical Datasheet
Wavelength Typ920nm
Viewing Angle24°
Power Consumption150mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product RangeHLPT-B3x0-00000 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
920nm
Power Consumption
150mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
Viewing Angle
24°
No. of Pins
2Pins
Product Range
HLPT-B3x0-00000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate