Print Page
Image is for illustrative purposes only. Please refer to product description.
577 In Stock
Need more?
84 Delivery in 1-3 Business Days(US stock)
493 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $1.060 |
25+ | $1.060 |
50+ | $1.060 |
100+ | $1.060 |
250+ | $1.060 |
500+ | $1.060 |
1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSDL-9100-024
Newark Part No.25AK0723
Technical Datasheet
Sensor TypeProximity Sensor
Sensing Distance Max60mm
Sensing MethodReflective
Output TypeAnalogue
Product Range-
Connection MethodPCB
Supply Voltage Min-
Supply Voltage Max-
Light Source-
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensor Type
Proximity Sensor
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
-
Light Source
-
IP Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (12-Jan-2017)
Sensing Distance Max
60mm
Output Type
Analogue
Connection Method
PCB
Supply Voltage Max
-
Qualification
-
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate