Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
136 Delivery in 1-3 Business Days(US stock)
7864 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.070 |
| 25+ | $0.987 |
| 50+ | $0.905 |
| 100+ | $0.822 |
| 250+ | $0.767 |
| 500+ | $0.712 |
| 1000+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM8-C170
Newark Part No.25AM9001
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity72.5°
Diode Case Style0805 [2012 Metric]
Radiant Intensity (Ie)2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0805 [2012 Metric]
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
72.5°
Radiant Intensity (Ie)
2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate