Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C120
Newark Part No.20AM9568
Product RangeChipLED Series
Technical Datasheet
10,770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $1.180 |
10+ | $0.834 |
25+ | $0.764 |
50+ | $0.695 |
100+ | $0.625 |
250+ | $0.579 |
500+ | $0.533 |
1000+ | $0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C120
Newark Part No.20AM9568
Product RangeChipLED Series
Technical Datasheet
LED ColorInfrared
Peak Wavelength940nm
LED MountingSMD
Angle of Half Intensity150°
LED Case Size1.6mm x 0.6mm
Diode Case StyleSMD
Forward Current If20mA
Radiant Intensity (Ie)3mW/Sr
Rise Time-
Forward Voltage1.8V
Wavelength Typ945nm
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Viewing Angle150°
Operating Temperature Min-40°C
Lens ShapeDome
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChipLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Infrared
LED Mounting
SMD
LED Case Size
1.6mm x 0.6mm
Forward Current If
20mA
Rise Time
-
Wavelength Typ
945nm
Forward Current If(AV)
20mA
Viewing Angle
150°
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Peak Wavelength
940nm
Angle of Half Intensity
150°
Diode Case Style
SMD
Radiant Intensity (Ie)
3mW/Sr
Forward Voltage
1.8V
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
ChipLED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate