Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMW-C191
Newark Part No.
Full Reel86AK7452
Re-Reel97K1697
Cut Tape97K1697
Your Part Number
11,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.070 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.773 |
| 25+ | $0.711 |
| 50+ | $0.648 |
| 100+ | $0.586 |
| 250+ | $0.544 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.437 |
| 8000+ | $0.428 |
| 16000+ | $0.419 |
| 24000+ | $0.410 |
| 40000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C191
Newark Part No.
Full Reel86AK7452
Re-Reel97K1697
Cut Tape97K1697
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity200mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
White
Bulb Size
0.8mm x 1mm
Forward Voltage
3.6V
Viewing Angle
140°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
200mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HSMW-C191
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
