Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMY-C170
Newark Part No.40K0151
Product RangeHSMY-Cxxx Series
Technical Datasheet
74,643 In Stock
Need more?
569 Delivery in 1-3 Business Days(US stock)
74074 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.331 |
10+ | $0.229 |
25+ | $0.208 |
50+ | $0.186 |
100+ | $0.165 |
250+ | $0.151 |
500+ | $0.136 |
1000+ | $0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMY-C170
Newark Part No.40K0151
Product RangeHSMY-Cxxx Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ586nm
Luminous Intensity8mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMY-Cxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMY-C170 is a Surface Mount Chip LED, yellow colour. This chip LED is designed in an industry standard package for ease of handling and use. The HSMY-C170 has the widely used 2.0 x 1.25mm footprint. This package is compatible with IR reflow solder processes. The small size and wide viewing angle makes this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Technical Specifications
LED Color
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
586nm
Viewing Angle
170°
Product Range
HSMY-Cxxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate