Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSS05-0B00-00
Newark Part No.04AM2082
Technical Datasheet
PCI IC TypePCIe Switch
PCI Express Base SpecPCIe 4.0
IC Case / Package-
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SS05-0B00-00 is a PEX88048 switch from PEX88000 series featuring PCIe Gen 4.0 ExpressFabric technology. Broadcom PCIe switches substantially reduce the inherent latency and power usage caused by components required to convert host PCIe data for other protocols.
- PCI Express® Switch for data center and cloud platforms
- 50 Lanes, 50 Ports, 105ns Latency, all ports serial HPC, 24 NT ports, 4 SSC Clk, 24 DMA
- Shared I/O, DPC/read tracking, embedded CPU, SRIS, SRNS, ClKS, MSI-X P
- 18.81W typ power
Technical Specifications
PCI IC Type
PCIe Switch
IC Case / Package
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
PCI Express Base Spec
PCIe 4.0
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
