Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.040 |
5+ | $45.100 |
10+ | $43.150 |
Price for:Each
Minimum: 1
Multiple: 1
$47.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK22211
Newark Part No.18K6078
Technical Datasheet
Label Tape Type-
Tape Length15.2m
Tape Width29mm
Tape Material-
Label Tape ColorBlack on White
For Use WithBrother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
Product Range-
SVHCOctamethylcyclotetrasiloxane (08-Jul-2021)
Technical Specifications
Label Tape Type
-
Tape Width
29mm
Label Tape Color
Black on White
Product Range
-
Tape Length
15.2m
Tape Material
-
For Use With
Brother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
SVHC
Octamethylcyclotetrasiloxane (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate