Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoMK231BZ
Newark Part No.18J6418
Also Known AsGTIN UPC EAN: 4977766624954
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.330 |
5+ | $14.460 |
10+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoMK231BZ
Newark Part No.18J6418
Also Known AsGTIN UPC EAN: 4977766624954
Technical Datasheet
Label Tape Type-
Tape Length8m
Tape Width12mm
Tape Material-
Label Tape ColorBlack on White
For Use WithBrother PT-55, PT-80, PT-90 P-touch Label Printers
Product Range-
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
The MK231BZ is a 8mm black on white plastic Self-laminating Tape for use with Brother P-Touch label printers (such as PT-80, PT-55 and PT-90 models). This MK-series tape is non-laminated yet still durable.
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Color
Black on White
Product Range
-
Tape Length
8m
Tape Material
-
For Use With
Brother PT-55, PT-80, PT-90 P-touch Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate