Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $20.290 |
| 10+ | $19.370 |
Product Information
Product Overview
The TZ-121 is a 9mm black text on transparent (clear) base Laminated Tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist six layers of materials results in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
- Gloss laminated surface providing excellent durability
- Exclusive laminated tape process and standard adhesive
- Sandwiched between two layers of PET (polyester film)
- Fade resistance
Applications
Commercial, Industrial, Computers & Computer Peripherals
Technical Specifications
Adhesive-Laminated
9mm
Black on Transparent
TZe Tape
8m
PET (Polyester) Film
Brother P-touch Label Printers
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate