Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.560 |
| 5+ | $35.960 |
| 10+ | $34.350 |
Product Information
Product Overview
The TZe-253 is a 24mm blue text on white base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
- 24mm wide, 8M long
- Blue text on white label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Technical Specifications
Adhesive-Laminated
0.94"
Blue on White
TZe Tape
26.24ft
PET (Polyester) Film
Brother PT- 2430PC/2470/2730VP/3600/7600VP/7500VP/9600/9700PC/9800PCN Label Makers
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate