Print Page
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.720 |
| 5+ | $22.790 |
| 10+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$23.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-621
Newark Part No.07WX9674
Product RangeTZe Tape
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width9mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on Yellow
For Use WithBrother P-touch Label Printers
Product RangeTZe Tape
SVHC4-tert-butylphenol (08-Jul-2021)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
9mm
Label Tape Color
Black on Yellow
Product Range
TZe Tape
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate