Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.660 |
| 5+ | $24.080 |
| 10+ | $23.500 |
Product Information
Product Overview
The TZE-FX631 is a flexible ID laminated TZe Tape Cassette primarily used for the identification of cables and fibre, this 12mm black on yellow Brother flexible-ID label tape cassette has been developed with a special adhesive that allows the label to be either wrapped repeatedly around a cable or can be stuck to itself in the style of a flag. It is also suitable for other applications where there are tightly curved surfaces such as pipes and conduits. Use the various features of your P-touch labelling machine to print durable labels on demand, quickly and efficiently. TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials - ensuring your P-touch machine can be used for all labelling needs. Brother P-touch laminated labels have been developed to last, even under extreme conditions and are able to withstand extremes of temperature, sunlight, water, chemicals and abrasion.
- 12mm wide, 8M long
- Black text on yellow label
- Flexible ID tape perfectly suited for cable wrapping and bending
- High quality Brother Genuine Supplies Tested to the extreme to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Technical Specifications
Adhesive-Laminated
12mm
Black on Yellow
TZe Tape
8m
PET (Polyester) Film
PT-Touch Label Printers
4-tert-butylphenol (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate