Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoLRTM/2 12-230V AC/DC
Newark Part No.04AC8470
Product RangeLRTM/2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $67.860 |
5+ | $61.600 |
10+ | $60.690 |
25+ | $59.200 |
50+ | $56.220 |
100+ | $50.750 |
250+ | $45.940 |
Price for:Each
Minimum: 1
Multiple: 1
$67.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLRTM/2 12-230V AC/DC
Newark Part No.04AC8470
Product RangeLRTM/2
Technical Datasheet
Product RangeLRTM/2
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max230V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LRTM/2
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate