Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2834331-2
Newark Part No.99AC2217
Product RangeITB Poke-In Series
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 400+ | $0.712 | $0.136 |
| 800+ | $0.697 | $0.136 |
| 1600+ | $0.679 | $0.136 |
| 2400+ | $0.658 | $0.136 |
| 4000+ | $0.629 | $0.136 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$54.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-2834331-2
Newark Part No.99AC2217
Product RangeITB Poke-In Series
Technical Datasheet
Product RangeITB Poke-In Series
No. of Contacts2Contacts
Pitch Spacing6.5mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-2834331-2
1 Product Found
Technical Specifications
Product Range
ITB Poke-In Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
6.5mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
