Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4DB-P108-05
Newark Part No.70AH0082
Also Known As2-1437667-8
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.330 |
| 25+ | $2.630 |
| 50+ | $2.620 |
| 100+ | $2.390 |
| 500+ | $2.150 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4DB-P108-05
Newark Part No.70AH0082
Also Known As2-1437667-8
Pitch Spacing8.25mm
No. of Rows1 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
8.25mm
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate